
This single-board computer uses a Broadcom BCM2711 ARM Cortex-A72 quad-core processor running at 1.5GHz with 2GB of LPDDR4 SDRAM. It provides dual micro-HDMI display outputs with support up to 4Kp60, Gigabit Ethernet, two USB 2.0 ports, and two USB 3.0 ports. Wireless connectivity includes 802.11 b/g/n/ac Wi‑Fi and Bluetooth 5.0 with BLE. The board boots from microSD, exposes a 40-pin GPIO header, and includes MIPI CSI and DSI connectors for camera and display expansion.
Sign in to ask questions about the Raspberry Pi SC0193(11) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0193(11) technical specifications.
| Processor | Broadcom BCM2711 ARM Cortex-A72 |
| CPU architecture | 64-bit |
| CPU cores | 4 |
| CPU speed | 1.5GHz |
| RAM | 2GB |
| Memory type | LPDDR4 SDRAM |
| Wireless LAN | 802.11 b/g/n/ac |
| Bluetooth | 5.0 with BLE |
| USB 2.0 ports | 2 |
| USB 3.0 ports | 2 |
| Ethernet | Gigabit Ethernet |
| Video output | Dual micro-HDMI up to 4Kp60 |
| Storage interface | MicroSD |
| GPIO lines | 40 |
| Camera interface | 1 x 2-lane MIPI CSI |
| Display interface | 1 x 2-lane MIPI DSI |
| Input voltage | 5V |
| Recommended supply current | 3A |
| Operating temperature | 0 to 50°C |
| Dimensions | 85 x 56mm |
Download the complete datasheet for Raspberry Pi SC0193(11) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.