The official Raspberry Pi 15W USB-C Power Supply is designed to power Raspberry Pi 4 Model B and Raspberry Pi 400 computers. It features a captive 1.5m 18AWG USB-C cable and provides a regulated +5.1V DC output at up to 3.0A. The unit is equipped with short circuit, overcurrent, and over-temperature protection, and features a Type C (Europe) plug style with a black finish.
Raspberry PI SC0217 technical specifications.
| Output Voltage | 5.1V DC |
| Nominal Load Current | 3.0A |
| Maximum Power | 15.0W |
| Input Voltage Range | 100-240V AC |
| Cable Length | 1.5m |
| Plug Type | Type C (Europe) |
| Color | Black |
| Safety Standards | EN 62368-1 |
| Efficiency Level | VI |
| Environmental | RoHS Compliant |
Download the complete datasheet for Raspberry PI SC0217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.