The Raspberry Pi 400 is a complete Raspberry Pi 4-based personal computer integrated into a keyboard. It features a quad-core 64-bit processor, 4GB of RAM, wireless networking, dual-display output, and 40-pin GPIO header. This specific part (SC0372) refers to the standalone 78-key Raspberry Pi 400 unit with a US-English keyboard layout.
Checking distributor stock and pricing after the page loads.
Raspberry PI SC0372 technical specifications.
| Processor | Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) |
| Processor Speed | 1.8GHz |
| RAM Capacity | 4GB |
| RAM Type | LPDDR4-3200 |
| Wireless Connectivity | 2.4 and 5.0 IEEE 802.11b/g/n/acGHz |
| Bluetooth Version | 5.0 BLE |
| Ethernet | 1.0Gbps |
| USB Ports | 2 × USB 3.0 and 1 × USB 2.0 |
| GPIO | Horizontal 40-pin headerpins |
| Video Output | 2 × micro HDMI (up to 4Kp60 supported) |
| Input Power | 5.0 (via USB-C)V DC |
| Operating Temperature | 0 to 50°C |
| Keyboard Layout | US English |
| Dimensions | 286 × 122 × 23mm |
| RoHS | Compliant |
| Fcc | Part 15 Class B |
No datasheet is available for this part.