The Raspberry Pi 400 is a complete personal computer integrated into a compact keyboard. Featuring a quad-core 64-bit processor, 4GB of RAM, wireless networking, dual-display output, and 4K video playback, it is based on the Raspberry Pi 4 platform. This specific model features a UK keyboard layout and provides a header for GPIO access at the rear of the unit.
Checking distributor stock and pricing after the page loads.
Raspberry PI SC0374 technical specifications.
| Processor | Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC |
| Clock Speed | 1.8GHz |
| RAM | 4GB |
| RAM Type | LPDDR4-3200 |
| Connectivity | Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE |
| Ethernet | Gigabit Ethernet |
| USB Ports | 2 × USB 3.0 and 1 × USB 2.0 ports |
| GPIO | Horizontal 40-pin GPIO headerpins |
| Video Output | 2 × micro HDMI ports (supports up to 4Kp60) |
| Input Power | 5.0V DC |
| Keyboard Layout | UK English |
| RoHS | Compliant |
| WEEE | Compliant |
No datasheet is available for this part.