
This compact personal computer integrates a quad-core Broadcom BCM2711 Cortex-A72 64-bit processor clocked at 1.8 GHz with 4 GB of LPDDR4-3200 memory in a keyboard form factor. It provides dual-band 802.11b/g/n/ac Wi-Fi, Bluetooth 5.0 with BLE, Gigabit Ethernet, two USB 3.0 ports, one USB 2.0 port, and a horizontal 40-pin GPIO header. Video output is through two micro HDMI connectors with support up to 4Kp60, and storage is provided by a microSD card slot. This unit-only Norwegian-layout variant is powered from 5 V DC through USB-C and is specified for operation from 0 °C to 50 °C.
Sign in to ask questions about the Raspberry Pi SC0378 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0378 technical specifications.
| Processor model | Broadcom BCM2711 |
| CPU architecture | Quad-core ARM Cortex-A72, 64-bit |
| CPU frequency | 1.8GHz |
| Memory size | 4GB |
| Memory type | LPDDR4-3200 |
| Wi-Fi | Dual-band IEEE 802.11b/g/n/ac (2.4 GHz and 5.0 GHz) |
| Bluetooth | Bluetooth 5.0, BLE |
| Ethernet | Gigabit Ethernet |
| USB 3.0 ports | 2 |
| USB 2.0 ports | 1 |
| GPIO header | 40-pin horizontal header |
| Video outputs | 2 × micro HDMI |
| Maximum display output | Up to 4Kp60 |
| Multimedia support | H.265 4Kp60 decode; H.264 1080p60 decode, 1080p30 encode; OpenGL ES 3.0 graphics |
| Storage interface | microSD card slot |
| Power input | 5V DC |
| Operating temperature | 0 to 50°C |
| Dimensions | 286 × 122 × 23mm |
| Keyboard layout | Norwegian |
Download the complete datasheet for Raspberry Pi SC0378 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.