
Raspberry Pi 400 is a compact personal computer built into a keyboard and based on a Broadcom BCM2711 quad-core 64-bit ARM Cortex-A72 processor running at 1.8 GHz with 4 GB LPDDR4-3200 memory. This SC0380 unit variant uses a Danish keyboard layout. It provides dual-band 802.11b/g/n/ac Wi-Fi, Bluetooth 5.0 BLE, Gigabit Ethernet, two USB 3.0 ports, one USB 2.0 port, and a horizontal 40-pin GPIO header. Two micro HDMI outputs support up to 4Kp60 video, and the system boots from a microSD card. The operating temperature range is 0 °C to 50 °C and the enclosure measures 286 × 122 × 23 mm.
Sign in to ask questions about the Raspberry PI SC0380 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry PI SC0380 technical specifications.
| Core Processor | Broadcom BCM2711 ARM Cortex-A72 |
| CPU Architecture | 64-bit ARMv8-A |
| Core Count | 4 |
| Clock Speed | 1.8GHz |
| Memory | 4GB |
| Memory Type | LPDDR4-3200 |
| Wireless LAN | Dual-band 2.4 GHz and 5.0 GHz IEEE 802.11b/g/n/ac |
| Bluetooth | 5.0 BLE |
| Ethernet | Gigabit Ethernet |
| USB 3.0 Ports | 2 |
| USB 2.0 Ports | 1 |
| GPIO Header | 40pins |
| Video Outputs | 2 x micro HDMI |
| Maximum Video Output | 4Kp60 |
| Storage Interface | MicroSD |
| Operating Temperature | 0 to 50°C |
| Dimensions | 286 x 122 x 23mm |
| Keyboard Layout | Danish |
Download the complete datasheet for Raspberry PI SC0380 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.