The Raspberry Pi Compute Module 4 (CM4) incorporates a quad-core ARM Cortex-A72 processor, dual video output, and a wide range of other interfaces. This specific variant (SC0384) features 1GB of LPDDR4-3200 SDRAM, 8GB of eMMC Flash storage, and does not include wireless connectivity. It is designed for deeply embedded applications where the form factor of a standard Raspberry Pi is not suitable.
Raspberry PI SC0384 technical specifications.
| Processor | Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC |
| Clock Speed | 1.5GHz |
| RAM Size | 1GB |
| Storage (eMMC) | 8GB |
| Wireless Connectivity | None |
| Input Voltage | 5V DC |
| Operating Temperature | -20 to +85°C |
| Dimensions | 55 x 40mm |
| GPIO | 28pins |
| Ethernet | Gigabit Ethernet PHY supporting IEEE1588 |
| RoHS | Compliant |
| Production Lifetime | In production until at least January 2034 |
Download the complete datasheet for Raspberry PI SC0384 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.