This desktop computer kit integrates a compact keyboard computer with a 1.8 GHz Broadcom BCM2711 quad-core Cortex-A72 processor and 4 GB LPDDR4-3200 memory. It provides dual-band 2.4 GHz and 5.0 GHz 802.11b/g/n/ac wireless LAN, Bluetooth 5.0 BLE, Gigabit Ethernet, two USB 3.0 ports, one USB 2.0 port, dual micro HDMI outputs up to 4Kp60, a microSD slot, and a horizontal 40-pin GPIO header. The Italian kit includes a 16 GB microSD card pre-programmed with Raspberry Pi OS, an EU power supply, a mouse, a micro HDMI to HDMI-A cable, and an Italian Beginner's Guide. Operating temperature is 0°C to 50°C and maximum dimensions are 286 mm × 122 mm × 23 mm.
Sign in to ask questions about the Raspberry Pi SC0387 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0387 technical specifications.
| Processor | Broadcom BCM2711 |
| CPU Architecture | ARM Cortex-A72 |
| CPU Cores | 4count |
| CPU Clock Frequency | 1.8GHz |
| Memory Capacity | 4GB |
| Memory Type | LPDDR4-3200 |
| Wi-Fi | Dual-band 802.11b/g/n/ac |
| Bluetooth | Bluetooth 5.0 BLE |
| Ethernet | Gigabit Ethernet |
| USB 3.0 Ports | 2count |
| USB 2.0 Ports | 1count |
| Display Outputs | 2 × micro HDMI |
| Maximum Video Output | 4Kp60 |
| Storage Interface | microSD |
| GPIO Header | 40pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Length | 286mm |
| Width | 122mm |
| Height | 23mm |
| Eu Declaration Of Conformity | Available |
| Fcc | Approval document available |
Download the complete datasheet for Raspberry Pi SC0387 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.