
This desktop kit is built around a Raspberry Pi 4 Model B single-board computer with a Broadcom BCM2711 quad-core Arm Cortex-A72 processor. The SC0400AU configuration lists 2 GB of installed RAM, microSD storage, Gigabit Ethernet, dual-band 2.4 GHz and 5.0 GHz Wi-Fi, Bluetooth 5.0 BLE, two USB 3.0 ports, and two USB 2.0 ports. Display and expansion interfaces include dual micro HDMI with support up to 4Kp60, a 40-pin GPIO header, a MIPI CSI camera interface, and a MIPI DSI display interface. The platform is specified for 5 V input, supports PoE through a separate HAT, and operates from 0 °C to 50 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Raspberry Pi SC0400AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Processor | Broadcom BCM2711 ARM Cortex-A72 |
| Processor Architecture | 64-bit ARM v8 |
| Core Count | 4cores |
| Clock Frequency | 1.5GHz |
| Installed RAM | 2GB |
| Memory Type | LPDDR4 with on-die ECC |
| Storage Interface | MicroSD |
| Wireless LAN | 2.4 GHz and 5.0 GHz IEEE 802.11b/g/n/ac |
| Bluetooth | 5.0 BLE |
| Ethernet | Gigabit Ethernet |
| USB 3.0 Ports | 2ports |
| USB 2.0 Ports | 2ports |
| GPIO Header | 40pins |
| Video Outputs | 2 × micro HDMI, MIPI DSI, MIPI CSI |
| Maximum Video Decode Resolution | 4Kp60 |
| Input Voltage | 5V |
| PoE Support | Yes, with separate PoE HAT |
| Operating Temperature | 0 to 50°C |
| Dimensions | 85.09 x 55.88mm |
Download the complete datasheet for Raspberry Pi SC0400AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
