
This desktop kit centers on a Raspberry Pi 4 Model B with 2GB of LPDDR4 RAM and a Broadcom BCM2711 quad-core 64-bit Cortex-A72 processor running at 1.5 GHz. The board provides dual-band 802.11b/g/n/ac Wi-Fi, Bluetooth 5.0 with BLE, Gigabit Ethernet, two USB 3.0 ports, two USB 2.0 ports, a microSD slot, a 40-pin GPIO header, and dual micro HDMI outputs with support up to 4Kp60. The kit includes a 16GB microSD card, EU USB-C power supply, Italian Beginner's Guide, keyboard, mouse, and two 1 m micro HDMI to HDMI cables. The operating temperature range is 0°C to 50°C, and the board accepts 5 V input through USB-C or the GPIO header.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Raspberry PI SC0400IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor | Broadcom BCM2711 |
| CPU Architecture | ARM Cortex-A72, 64-bit |
| Core Count | 4 |
| CPU Clock Speed | 1.5GHz |
| Installed Memory | 2GB |
| Memory Type | LPDDR4 SDRAM |
| Wireless LAN | 2.4 GHz and 5.0 GHz IEEE 802.11b/g/n/ac |
| Bluetooth | Bluetooth 5.0 with BLE |
| Ethernet | Gigabit Ethernet |
| USB Ports | 2 x USB 3.0, 2 x USB 2.0 |
| Video Outputs | 2 x micro HDMI, dual display up to 4Kp60 |
| Camera Interface | 1 x 2-lane MIPI CSI |
| Display Interface | 1 x 2-lane MIPI DSI |
| GPIO Header | 40-pin header |
| Storage Interface | MicroSD card slot |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Input Voltage | 5V |
| Recommended Supply Current | 3A |
| Included Contents | 16GB microSD card, Italian Beginner's Guide, EU power supply, 2 x 1 m micro HDMI to HDMI cables, mouse, keyboard |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Raspberry PI SC0400IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.