
This desktop kit is built around the Raspberry Pi 4 Model B with a Broadcom BCM2711 quad-core Cortex-A72 processor running at 1.5 GHz and 2 GB of LPDDR4 RAM. It provides dual-band 802.11b/g/n/ac Wi-Fi, Bluetooth 5.0 BLE, Gigabit Ethernet, two USB 3.0 ports, two USB 2.0 ports, dual micro-HDMI outputs up to 4Kp60, and a 40-pin GPIO header. Storage is provided via microSD, and the board supports Raspberry Pi camera and display peripherals through 2-lane MIPI CSI and DSI connectors. The kit includes a 16 GB microSD card, an English beginner's guide, a UK power supply, micro-HDMI to HDMI cables, a mouse, and a UK keyboard, and it is rated for 0 °C to 50 °C operation.
Sign in to ask questions about the Raspberry PI SC0400UK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry PI SC0400UK technical specifications.
| Core Processor | Broadcom BCM2711 ARM Cortex-A72 |
| Core Count | 4 |
| CPU Clock | 1.5GHz |
| RAM | 2GB |
| RAM Type | LPDDR4 SDRAM |
| Wireless LAN | 802.11 b/g/n/ac, 2.4 GHz and 5.0 GHz |
| Bluetooth | 5.0 BLE |
| Ethernet | Gigabit Ethernet |
| USB 2.0 Ports | 2 |
| USB 3.0 Ports | 2 |
| HDMI Ports | 2 micro-HDMI |
| Maximum Video Output | 4Kp60 |
| Storage Interface | MicroSD |
| GPIO Header | 40-pin |
| User GPIO | 28 |
| Camera Interface | 1x 2-lane MIPI CSI |
| Display Interface | 1x 2-lane MIPI DSI |
| Input Voltage | 5V |
| Recommended Supply Current | 3A |
| Operating Temperature | 0 to 50°C |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Raspberry PI SC0400UK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.