The SC0468 is the UK layout variant of the Raspberry Pi 400, a complete personal computer built into a compact keyboard. It features a quad-core 64-bit processor, 4GB of RAM, wireless networking, dual-display output, and 4K video playback, as well as a 40-pin GPIO header for physical computing projects. The unit is designed for portability and ease of use, connecting to a display and power source to function as a desktop computer.
Checking distributor stock and pricing after the page loads.
Raspberry PI SC0468 technical specifications.
| Processor | Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC |
| Clock Speed | 1.8GHz |
| RAM Size | 4GB |
| RAM Type | LPDDR4-3200 |
| Wireless Connectivity | Dual-band 2.4GHz and 5.0GHz IEEE 802.11b/g/n/acGHz |
| Bluetooth Version | 5.0, BLE |
| Ethernet | Gigabit Ethernet |
| USB Ports | 2 × USB 3.0 and 1 × USB 2.0 ports |
| Video Output | 2 × micro-HDMI ports (up to 4Kp60) |
| Input Voltage | 5.0V DC |
| Keyboard Layout | United Kingdom (UK) |
| RoHS | Compliant |
| WEEE | Compliant |
| Ce | Certified |
No datasheet is available for this part.