
This keyboard-integrated computer is based on a Broadcom BCM2711 quad-core ARM Cortex-A72 processor running at 1.8GHz with 4GB of LPDDR4-3200 memory. It provides dual-band 2.4GHz and 5.0GHz Wi-Fi, Bluetooth 5.0 with BLE, and Gigabit Ethernet for network connectivity. The unit includes two USB 3.0 ports, one USB 2.0 port, dual micro HDMI outputs with support up to 4Kp60, a microSD card slot, and a horizontal 40-pin GPIO header. It operates from 5V DC over USB-C and is specified for 0°C to 50°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Raspberry Pi SC0511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Processor | Broadcom BCM2711 ARM Cortex-A72 |
| CPU Frequency | 1.8GHz |
| CPU Cores | 4count |
| Memory Capacity | 4GB |
| Memory Type | LPDDR4-3200 |
| Wi-Fi Bands | 2.4, 5.0GHz |
| Wi-Fi Standards | IEEE 802.11b/g/n/ac |
| Bluetooth Version | 5.0 BLE |
| Ethernet | Gigabit Ethernet |
| USB 3.0 Ports | 2count |
| USB 2.0 Ports | 1count |
| HDMI Ports | 2count |
| Video Output | micro HDMI |
| Maximum Video Resolution | 4Kp60 |
| Storage Interface | MicroSD |
| GPIO Header Pins | 40count |
| Input Voltage | 5V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Dimensions | 286 x 122 x 23mm |
Download the complete datasheet for Raspberry Pi SC0511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
