This single-board computer is identified as the Model A+. The reduced schematics show a BCM2835-based design with a 40-pin 0.1-inch GPIO header, HDMI output, CSI camera and DSI display interfaces, and a 4-pole audio/composite video jack. Power enters through a 5 V micro-USB connector and the board generates 3.3 V and 1.8 V rails locally. The schematic also shows a power supervisor, a resettable input fuse, and a power indicator LED.
Raspberry Pi SC0562 technical specifications.
| Processor | BCM2835 |
| GPIO header positions | 40pin |
| GPIO header pitch | 0.1in |
| Video output | HDMI |
| Camera interface | CSI |
| Display interface | DSI |
| Audio/video connector | 4-pole 3.5 mm jack |
| Power input voltage | 5V |
| Local power rail | 3.3V |
| Local power rail | 1.8V |
| Reset supervisor | APX803-46SAG |
| Power indicator | PWR LED |
| Approval | EU |
| Declaration | EU CE Declaration of Conformity |
| Approval | UKCA |
No datasheet is available for this part.