This variant is a Compute Module 4 system-on-module built around a Broadcom BCM2711 quad-core Cortex-A72 64-bit processor running at 1.5 GHz. It includes 2 GB LPDDR4-3200 SDRAM with ECC support, 16 GB eMMC flash storage, and a certified wireless radio module. Interfaces include Gigabit Ethernet PHY, PCIe Gen 2 x1, USB 2.0, dual HDMI 2.0, MIPI CSI-2, MIPI DSI, and 28 GPIO with multiple UART, I2C, and SPI options. Wireless connectivity supports 2.4 GHz and 5.0 GHz IEEE 802.11 b/g/n/ac plus Bluetooth 5.0 BLE, with selection between PCB trace and external antenna. The extended-temperature version is specified for operation from -40°C to +85°C in a 55 mm × 40 mm × 4.7 mm module form factor.
Sign in to ask questions about the Raspberry Pi SC0669ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0669ET technical specifications.
| Processor | Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC |
| Clock Speed | 1.5GHz |
| RAM | 2GB |
| Memory Type | LPDDR4-3200 SDRAM with ECC |
| eMMC Flash | 16GB |
| Wireless LAN | 2.4 GHz and 5.0 GHz IEEE 802.11 b/g/n/ac |
| Bluetooth | Bluetooth 5.0 BLE |
| Gigabit Ethernet | PHY supporting IEEE 1588 |
| PCIe | 1-lane Gen 2 (5Gbps) |
| HDMI | 2 × HDMI 2.0 up to 4Kp60 |
| GPIO | 28count |
| Operating Temperature | -40 to +85°C |
| Dimensions | 55 × 40 × 4.7mm |
Download the complete datasheet for Raspberry Pi SC0669ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.