
This system-on-module is based on the Broadcom BCM2711 quad-core 64-bit Cortex-A72 processor running at 1.5GHz. The SC0671/CM4104000 configuration provides 4GB of LPDDR4-3200 SDRAM with ECC, integrated 2.4GHz and 5GHz IEEE 802.11 b/g/n/ac wireless networking, and Bluetooth 5.0 BLE. It is a Lite variant with no onboard eMMC storage, intended for designs that use external SD or eMMC storage. The module supports dual video output up to 4Kp60, PCIe Gen 2 x1, USB 2.0, Gigabit Ethernet PHY, multiple MIPI camera and display interfaces, and 28 GPIO. Standard operating temperature is -20°C to +85°C, and the module measures 55mm × 40mm × 4.7mm.
Sign in to ask questions about the Raspberry Pi SC0671 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0671 technical specifications.
| Processor | Broadcom BCM2711 quad-core Cortex-A72 |
| CPU architecture | 64-bit Arm v8 |
| CPU clock frequency | 1.5GHz |
| RAM | 4GB |
| RAM type | LPDDR4-3200 SDRAM with ECC |
| eMMC storage | 0GB |
| Wireless LAN | IEEE 802.11 b/g/n/ac, 2.4GHz and 5.0GHz |
| Bluetooth | 5.0 BLE |
| Ethernet | Gigabit Ethernet PHY with IEEE 1588 |
| USB | 1 x USB 2.0 |
| PCIe | 1-lane Host, Gen 2 (5Gbps) |
| GPIO | 28 |
| Video decode H.265 | up to 4Kp60 |
| Video H.264 | up to 1080p60 decode, 1080p30 encode |
| Display interface | 1 x 2-lane MIPI DSI and 1 x 4-lane MIPI DSI |
| Camera interface | 1 x 2-lane MIPI CSI and 1 x 4-lane MIPI CSI |
| Dimensions | 55 x 40 x 4.7mm |
| Operating temperature | -20 to +85°C |
Download the complete datasheet for Raspberry Pi SC0671 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.