This Compute Module 4 variant integrates a Broadcom BCM2711 quad-core 64-bit Cortex-A72 processor running at 1.5 GHz with 4 GB of LPDDR4 memory. Its Lite storage configuration has no onboard eMMC and supports eMMC or SD-based storage through the module interfaces. The module provides Gigabit Ethernet PHY, one USB 2.0 interface, PCIe Gen 2 x1, 28 GPIO signals, and MIPI camera and display interfaces. It measures 55 mm by 40 mm, operates from 5 V DC, and supports an extended operating temperature range of -40°C to +85°C.
Sign in to ask questions about the Raspberry Pi SC0671ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0671ET technical specifications.
| Processor | Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC |
| CPU Clock | 1.5GHz |
| CPU Cores | 4cores |
| Memory | 4GB |
| Onboard eMMC | 0GB |
| Storage Interface | eMMC, SD |
| Ethernet | Gigabit Ethernet PHY supporting IEEE1588 |
| USB Interface | USB 2.0 |
| USB Ports | 1count |
| PCIe Interface | PCIe Gen 2 x1 |
| GPIO | 28signals |
| Width | 55mm |
| Height | 40mm |
| Input Voltage | 5V DC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
Download the complete datasheet for Raspberry Pi SC0671ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.