
This compute module brings Raspberry Pi 4 Model B processing into a 55 mm × 40 mm form factor for embedded designs. The SC0675 variant corresponds to CM4108000, a wireless Compute Module 4 Lite with 8GB of LPDDR4 memory and no onboard eMMC. It uses a Broadcom BCM2711 quad-core 64-bit Cortex-A72 processor running at 1.5GHz and provides Gigabit Ethernet, one USB 2.0 interface, PCIe Gen 2 x1, and 28 GPIO signals. Video and multimedia support include dual HDMI output up to 4Kp60, dual MIPI camera and display interfaces, H.265 4Kp60 decode, and operating temperatures from -20°C to +85°C.
Sign in to ask questions about the Raspberry Pi SC0675 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0675 technical specifications.
| Processor | Broadcom BCM2711 |
| CPU architecture | Quad-core Cortex-A72 64-bit |
| CPU frequency | 1.5GHz |
| Memory | 8GB |
| Memory type | LPDDR4 |
| Wireless LAN | 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac |
| Bluetooth | 5.0 BLE |
| eMMC | 0GB |
| Ethernet | Gigabit Ethernet PHY with IEEE1588 |
| USB interfaces | 1 x USB 2.0 |
| PCIe | Gen 2 x1 |
| GPIO | 28signals |
| Input power | 5V DC |
| Dual HDMI | Up to 4Kp60 |
| MIPI display interface | 2-lane and 4-lane DSI |
| MIPI camera interface | 2-lane and 4-lane CSI |
| Operating temperature | -20 to +85°C |
| Form factor | 55 x 40mm |
Download the complete datasheet for Raspberry Pi SC0675 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.