This embedded compute module integrates a Broadcom BCM2711 quad-core 64-bit Cortex-A72 processor running at 1.5GHz with 8GB of LPDDR4 memory and 32GB of onboard eMMC storage. It provides Gigabit Ethernet, one USB 2.0 interface, PCIe Gen 2 x1, and 28 GPIO signals in a 55mm × 40mm form factor for embedded designs. The module supports dual-display output up to 4Kp60, plus MIPI CSI and DSI camera and display interfaces. Wireless connectivity includes dual-band 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac Wi‑Fi and Bluetooth 5.0 with BLE. It is powered from 5V DC and standard variants operate from -20°C to +85°C.
Sign in to ask questions about the Raspberry Pi SC0678B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0678B technical specifications.
| Processor | Broadcom BCM2711 |
| CPU Architecture | Quad-core ARM Cortex-A72, 64-bit |
| Clock Frequency | 1.5GHz |
| RAM | 8GB |
| Memory Type | LPDDR4 |
| eMMC Storage | 32GB |
| Wireless LAN | IEEE 802.11b/g/n/ac, 2.4GHz and 5.0GHz |
| Bluetooth | 5.0 BLE |
| Ethernet | Gigabit Ethernet PHY |
| USB | 1 x USB 2.0 |
| PCIe | Gen 2 x1 |
| GPIO | 28 |
| HDMI Output | Dual HDMI, up to 4Kp60 |
| Camera Interface | 2-lane and 4-lane MIPI CSI |
| Display Interface | 2-lane and 4-lane MIPI DSI |
| Input Voltage | 5V DC |
| Operating Temperature | -20 to +85°C |
| Dimensions | 55 x 40mm |
Download the complete datasheet for Raspberry Pi SC0678B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.