
This compute module integrates a 1.5 GHz Broadcom quad-core Cortex-A72 64-bit SoC with 4 GB LPDDR4-3200 SDRAM and 8 GB eMMC flash. It is a 55 mm × 40 mm × 4.7 mm system-on-module intended for deeply embedded applications and uses two 100-pin high-density board connectors. The module exposes Gigabit Ethernet, single-lane PCIe Gen 2, USB 2.0, 28 GPIO, dual HDMI 2.0, and MIPI CSI-2 and DSI interfaces. This CM4004008 variant is the non-wireless version and operates from a single 5 V supply over a -20 °C to 75 °C temperature range.
Sign in to ask questions about the Raspberry Pi SC0684 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0684 technical specifications.
| Processor | Broadcom quad-core Cortex-A72 (ARM v8) 64-bit SoC |
| CPU Frequency | 1.5GHz |
| RAM | 4GB |
| Memory Type | LPDDR4-3200 SDRAM with ECC |
| eMMC Flash | 8GB |
| Wireless | No |
| Ethernet | Gigabit Ethernet PHY with IEEE 1588 support |
| PCIe | 1-lane Gen 2 (5Gbps) |
| USB | 1 x USB 2.0 high speed |
| GPIO | 28 |
| HDMI | 2 x HDMI 2.0 up to 4Kp60 |
| MIPI DSI | 1 x 2-lane and 1 x 4-lane display port |
| MIPI CSI-2 | 1 x 2-lane and 1 x 4-lane camera port |
| Supply Voltage | 5V |
| Operating Temperature | -20 to 75°C |
| Dimensions | 55 x 40 x 4.7mm |
| Mounting Holes | 4 x M2.5 |
Download the complete datasheet for Raspberry Pi SC0684 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
