
This compute module integrates a Broadcom BCM2711 quad-core 64-bit Cortex-A72 processor running at 1.5GHz with 4GB of LPDDR4 memory and 16GB of onboard eMMC storage. It is built in a 55mm × 40mm module form factor and provides Gigabit Ethernet PHY, one USB 2.0 interface, PCIe Gen 2 x1, and 28 GPIO signals. Video and display connectivity include dual HDMI with support up to 4Kp60 plus 2-lane and 4-lane MIPI CSI and DSI interfaces. This SC0685 variant corresponds to the non-wireless CM4004016 configuration and is specified for 5V input with a standard operating range of -20°C to +85°C.
Sign in to ask questions about the Raspberry Pi SC0685 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0685 technical specifications.
| Processor | Broadcom BCM2711 |
| CPU Architecture | Quad-core Cortex-A72 (ARM v8) 64-bit |
| CPU Frequency | 1.5GHz |
| RAM | 4GB |
| RAM Type | LPDDR4 |
| Flash Storage | 16GB |
| Storage Type | eMMC |
| Wireless LAN | No |
| Bluetooth | No |
| Ethernet | Gigabit Ethernet PHY with IEEE 1588 |
| USB Interfaces | 1 × USB 2.0 |
| PCIe | Gen 2 x1 |
| GPIO | 28signals |
| Video Output | Dual HDMI up to 4Kp60 |
| Camera Interface | 2-lane and 4-lane MIPI CSI |
| Display Interface | 2-lane and 4-lane MIPI DSI |
| Input Voltage | 5V DC |
| Operating Temperature | -20 to +85°C |
| Module Length | 55mm |
| Module Width | 40mm |
Download the complete datasheet for Raspberry Pi SC0685 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
