
This compute module integrates a 1.5GHz quad-core ARM Cortex-A72 processor with 1GB of LPDDR4 memory and 16GB of onboard eMMC storage. It is a wireless Compute Module 4 variant with dual-band 2.4GHz and 5.0GHz 802.11b/g/n/ac Wi-Fi and Bluetooth 5.0 BLE support. The module provides Gigabit Ethernet PHY support, one USB 2.0 interface, PCIe Gen 2 x1, and 28 GPIO signals for embedded system integration. It supports dual-display video up to 4Kp60, camera and display interfaces over MIPI CSI and DSI, and operates from a 5V DC input in a compact 55mm by 40mm form factor.
Sign in to ask questions about the Raspberry Pi SC0693 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0693 technical specifications.
| Processor | Broadcom BCM2711 |
| Core Architecture | ARM Cortex-A72 |
| Core Count | 4 |
| CPU Frequency | 1.5GHz |
| RAM | 1GB |
| Memory Type | LPDDR4 |
| eMMC Storage | 16GB |
| Wireless LAN | IEEE 802.11b/g/n/ac, 2.4GHz and 5.0GHz |
| Bluetooth | 5.0 BLE |
| Ethernet | Gigabit Ethernet PHY |
| USB | 1 x USB 2.0 |
| PCIe | Gen 2 x1 |
| GPIO | 28 |
| Video Output | Dual HDMI up to 4Kp60 |
| Camera Interface | MIPI CSI |
| Display Interface | MIPI DSI |
| Input Voltage | 5V DC |
| Dimensions | 55 x 40mm |
Download the complete datasheet for Raspberry Pi SC0693 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.