The Raspberry Pi High Quality Camera is a 12.3-megapixel camera module featuring the Sony IMX477 sensor. It is designed to accept CS-mount lenses and includes a C-mount adapter for compatibility with a wide range of interchangeable lenses. The module provides higher sensitivity and better fidelity than the standard Camera Module v2, making it suitable for industrial and consumer applications that require high levels of visual fidelity.
Checking distributor stock and pricing after the page loads.
Raspberry PI SC0818 technical specifications.
| Sensor Type | Sony IMX477R |
| Resolution | 12.3Megapixels |
| Sensor Size | 7.9 diagonalmm |
| Pixel Size | 1.55 x 1.55μm |
| Output | RAW12/10/8, COMP8 |
| Back Focus | 12.5–22.4mm |
| Lens Standards | C-mount, CS-mount (C-CS adapter included) |
| Cable Length | 200mm |
| RoHS | Compliant |
| Electromagnetic Compatibility Directive (emc) | 2014/30/EU |
No datasheet is available for this part.