
This keyboard computer integrates a Broadcom BCM2711 quad-core 64-bit Cortex-A72 processor running at 1.8 GHz with 4 GB of LPDDR4-3200 memory. It provides dual-band 802.11b/g/n/ac Wi-Fi, Bluetooth 5.0 with BLE, Gigabit Ethernet, two USB 3.0 ports, one USB 2.0 port, and a horizontal 40-pin GPIO header. Dual micro HDMI outputs support up to 4Kp60 video, and a microSD card slot is used for the operating system and data storage. The unit operates from 5 V DC via USB-C, is specified for 0 °C to 50 °C operation, measures 286 mm × 122 mm × 23 mm maximum, and this part variant is supplied with a Korean keyboard layout.
Sign in to ask questions about the Raspberry Pi SC0832 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0832 technical specifications.
| Core Processor | Broadcom BCM2711 ARM Cortex-A72 |
| CPU Architecture | 64-bit ARMv8 |
| CPU Core Count | 4 |
| CPU Frequency | 1.8GHz |
| Memory | 4GB |
| Memory Type | LPDDR4-3200 |
| Wireless LAN | Dual-band 2.4 GHz and 5.0 GHz IEEE 802.11b/g/n/ac |
| Bluetooth | 5.0 BLE |
| Ethernet | Gigabit Ethernet |
| USB 3.0 Ports | 2 |
| USB 2.0 Ports | 1 |
| Video Outputs | 2 x micro HDMI |
| Maximum Video Output | 4Kp60 |
| GPIO | 40-pin header |
| Storage Interface | microSD |
| Input Voltage | 5V DC |
| Operating Temperature | 0 to 50°C |
| Dimensions | 286 x 122 x 23mm |
| Keyboard Layout | KR |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
| ECCN | 5A992C |
Download the complete datasheet for Raspberry Pi SC0832 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.