
This compact computer integrates a Raspberry Pi 5-class platform into a keyboard enclosure with a one-piece aluminium heatsink. It uses a 2.4 GHz quad-core 64-bit Arm Cortex-A76 processor with 8 GB LPDDR4X-4267 SDRAM, dual-band Wi‑Fi, Bluetooth 5.0 BLE, Gigabit Ethernet, and a microSD card slot. The system provides two micro HDMI outputs with support for dual 4Kp60 display output, two USB 3.0 ports, one USB 2.0 port, and a horizontal 40-pin GPIO header. Raspberry Pi specifies operation from 0°C to 50°C and a production lifetime through at least January 2034.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Raspberry Pi SC1290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor speed | 2.4GHz |
| Core count | 4cores |
| CPU architecture | 64-bit Arm Cortex-A76 |
| L2 cache | 512KB/core |
| L3 cache | 2MB |
| Memory capacity | 8GB |
| Memory type | LPDDR4X-4267 SDRAM |
| Wi-Fi | Dual-band IEEE 802.11b/g/n/ac (2.4 GHz and 5.0 GHz) |
| Bluetooth | 5.0 BLE |
| Ethernet | Gigabit Ethernet |
| USB ports | 2 x USB 3.0, 1 x USB 2.0 |
| Video outputs | 2 x micro HDMI |
| Maximum display output | Dual 4Kp60 |
| Graphics | OpenGL ES 3.1, Vulkan 1.3 |
| GPIO header | 40pins |
| Storage interface | microSD card slot |
| Operating temperature | 0 to 50°C |
| Dimensions | 286 x 122 x 23mm |
| Production lifetime | Until at least January 2034 |
| Eu Declaration Of Conformity (doc) | https://pip-assets.raspberrypi.com/categories/1117-approvals/documents/RP-007529-CF-2-rpi-500%20EU%20Declaration%20of%20Conformity%20(DoC).pdf |
| Fcc Supplier's Declaration Of Conformity (sdoc) | https://pip-assets.raspberrypi.com/categories/1117-approvals/documents/RP-007567-CF-1-rpi-500%20FCC%20sDoC.pdf |
Download the complete datasheet for Raspberry Pi SC1290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
