
Compute Module 5 is a system-on-module based on the Broadcom BCM2712 quad-core Arm Cortex-A76 processor running at 2.4 GHz. This SC1560 variant corresponds to CM5002064, combining 2 GB LPDDR4x RAM with 64 GB eMMC storage and no wireless radio. The module measures 55 mm × 40 mm × 4.7 mm and exposes PCIe Gen 2, Gigabit Ethernet, one USB 2.0 port, and two USB 3.0 ports. It supports dual HDMI 2.0 and dual four-lane MIPI interfaces, operates from a single 5 V input, and is rated for -20°C to +85°C.
Sign in to ask questions about the Raspberry Pi SC1560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC1560 technical specifications.
| Processor | Broadcom BCM2712 quad-core Arm Cortex-A76 |
| CPU frequency | 2.4GHz |
| CPU cores | 4cores |
| RAM | 2GB |
| Memory type | LPDDR4x-4267 SDRAM with ECC |
| eMMC storage | 64GB |
| Wireless | No |
| Dimensions | 55 x 40 x 4.7mm |
| Ethernet | Gigabit Ethernet PHY with IEEE 1588 |
| PCIe | 1 x PCIe Gen 2 root complex |
| USB 2.0 ports | 1ports |
| USB 3.0 ports | 2ports |
| HDMI outputs | 2ports |
| MIPI interfaces | 2 x 4-lane DSI/CSI-2ports |
| Input voltage | 5V |
| Operating temperature | -20 to 85°C |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Raspberry Pi SC1560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
