
This Compute Module 5 system-on-module uses a Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 processor running at 2.4 GHz. The SC1572 variant corresponds to CM5008064, combining 8 GB LPDDR4X-4267 SDRAM with ECC support and 64 GB onboard eMMC flash, without the optional wireless module. It provides Gigabit Ethernet with IEEE 1588 support, one PCIe Gen 2 x1 interface, one USB 2.0 port, two USB 3.0 ports, dual HDMI 2.0 outputs up to 4Kp60, and two 4-lane MIPI ports for DSI or CSI-2. The module measures 55 mm by 40 mm by 4.7 mm, operates from a single 5 V input up to 5 A, and is rated for -20°C to +85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Raspberry Pi SC1572 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor | Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 |
| CPU Clock | 2.4GHz |
| Memory | 8GB |
| Memory Type | LPDDR4X-4267 SDRAM with ECC |
| eMMC Flash | 64GB |
| Wireless | No |
| Ethernet | Gigabit Ethernet PHY with IEEE 1588 |
| PCIe | 1 x PCIe Gen 2 x1 root complex |
| USB 2.0 Ports | 1count |
| USB 3.0 Ports | 2count |
| GPIO | Up to 30count |
| HDMI Outputs | 2count |
| HDMI Resolution | Up to 4Kp60 on both ports simultaneously |
| MIPI Ports | 2count |
| Operating Temperature | -20 to +85°C |
| Dimensions | 55 x 40 x 4.7mm |
| Input Voltage | 5V |
| Max Input Current | 5A |
| Production Lifetime | Until at least January 2036 |
| Rohs Status | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| Eu Declaration Of Conformity | Available |
| Fcc Sdoc | Available |
Download the complete datasheet for Raspberry Pi SC1572 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
