This system-on-module integrates a Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 processor running at 2.4 GHz with 4 GB LPDDR4x-4267 SDRAM. The wireless Lite variant omits onboard eMMC storage and includes a certified dual-band 802.11 b/g/n/ac Wi-Fi and Bluetooth 5.0 BLE radio with selectable PCB-trace or external antenna. It provides Gigabit Ethernet with IEEE 1588 support, one PCIe Gen 2 x1 host interface, one USB 2.0 port, two USB 3.0 ports, up to 30 GPIO, dual HDMI 2.0 outputs, and two 4-lane MIPI interfaces. The module measures 55 mm × 40 mm × 4.7 mm, runs from a single 5 V input with USB PD up to 5 A, and is rated for -20 °C to +85 °C operation.
Sign in to ask questions about the Raspberry Pi SC1592 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC1592 technical specifications.
| Processor | Broadcom BCM2712 |
| CPU Cores | 4cores |
| CPU Architecture | Arm Cortex-A76 64-bit (Armv8) |
| CPU Frequency | 2.4GHz |
| Memory | 4GB |
| Memory Type | LPDDR4x-4267 SDRAM with ECC |
| eMMC Storage | 0GB |
| Wi-Fi | Dual-band IEEE 802.11 b/g/n/ac (2.4 GHz and 5.0 GHz) |
| Bluetooth | 5.0 with BLE |
| Ethernet | Gigabit Ethernet PHY with IEEE 1588 support |
| PCIe | 1 × PCIe x1 Gen 2 host interface |
| USB 2.0 Ports | 1ports |
| USB 3.0 Ports | 2ports |
| GPIO | Up to 30pins |
| HDMI Outputs | 2 × HDMI 2.0 up to 4Kp60ports |
| MIPI Interfaces | 2 × 4-lane DSI/CSI-2 |
| Input Voltage | 5V |
| Maximum Input Current | 5A |
| Operating Temperature | -20 to 85°C |
| Dimensions | 55 × 40 × 4.7mm |
Download the complete datasheet for Raspberry Pi SC1592 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.