
This wireless system-on-module variant of Compute Module 5 combines a Broadcom BCM2712 quad-core Arm Cortex-A76 processor running at 2.4 GHz with 4 GB LPDDR4-4267 SDRAM and 16 GB eMMC flash. It integrates 2.4 GHz and 5.0 GHz IEEE 802.11 b/g/n/ac Wi-Fi, Bluetooth 5.0 BLE, Gigabit Ethernet PHY, and a PCIe 2.0 x1 interface for embedded designs. Video and camera or display I/O include dual HDMI 2.0 with support for dual 4Kp60 output, two 4-lane MIPI CSI/DSI ports, one USB 2.0 port, and two USB 3.0 ports. The module measures 55 x 40 x 4.7 mm, accepts a 5 V input supply, and is specified for operation from -20 °C to +85 °C.
Sign in to ask questions about the Raspberry Pi SC1594 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC1594 technical specifications.
| Processor | Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 SoC |
| CPU Cores | 4cores |
| CPU Frequency | 2.4GHz |
| RAM Capacity | 4GB |
| RAM Type | LPDDR4-4267 SDRAM with ECC |
| eMMC Flash | 16GB |
| Wi-Fi | IEEE 802.11 b/g/n/ac, 2.4 GHz and 5.0 GHz |
| Bluetooth | Bluetooth 5.0 BLE |
| Ethernet | 1Gbps |
| PCIe Interface | 1 x PCIe 2.0 x1 root complex, 5Gbps |
| USB 2.0 Ports | 1count |
| USB 3.0 Ports | 2count |
| HDMI Outputs | 2count |
| Maximum HDMI Output | Dual 4Kp60 |
| MIPI Ports | 2 x 4-lane CSI/DSI |
| Input Supply | 5V |
| Operating Temperature | -20 to 85°C |
| Dimensions | 55 x 40 x 4.7mm |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
| Eu Declaration Of Conformity | Available |
| Fcc Sdoc | Available |
Download the complete datasheet for Raspberry Pi SC1594 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.