This module is the wireless 16 GB LPDDR4X version of Raspberry Pi Compute Module 5 in the Lite configuration with no onboard eMMC storage. It uses a Broadcom BCM2712 quad-core 64-bit Cortex-A76 processor running at 2.4 GHz and provides dual-band 802.11 b/g/n/ac Wi-Fi plus Bluetooth 5.0 with BLE. The module integrates Gigabit Ethernet PHY support, a one-lane PCIe Gen 2 interface, one USB 2.0 port, and two USB 3.0 ports through its board connectors. It measures 55 mm by 40 mm by 4.7 mm, uses two 100-pin high-density connectors, and is specified for operation from -20°C to +85°C non-condensing.
Sign in to ask questions about the Raspberry PI SC1604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry PI SC1604 technical specifications.
| Processor | Broadcom BCM2712 quad-core Cortex-A76 (ARMv8) 64-bit |
| CPU Frequency | 2.4GHz |
| RAM | 16GB |
| Memory Type | LPDDR4X-4267 SDRAM with ECC |
| Flash Storage | 0GB |
| Storage Configuration | Lite (no eMMC) |
| Wi-Fi | Dual-band 2.4 GHz and 5.0 GHz IEEE 802.11 b/g/n/ac |
| Bluetooth | Bluetooth 5.0 with BLE |
| Ethernet | Integrated Gigabit Ethernet PHY with IEEE 1588 PTP |
| PCIe | 1-lane PCIe Gen 2 |
| PCIe Data Rate | 5Gb/s |
| USB 2.0 Ports | 1 |
| USB 3.0 Ports | 2 |
| GPIO | Up to 30 |
| GPIO Signalling | 1.8 or 3.3V |
| Operating Temperature | -20 to +85°C |
| Dimensions | 55 x 40 x 4.7mm |
| Board Connectors | Two 100-pin high-density connectors |
Download the complete datasheet for Raspberry PI SC1604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.