
This system-on-module uses a Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 processor running at 2.4 GHz. This wireless Compute Module 5 variant provides 16 GB LPDDR4x-4267 SDRAM with ECC and 16 GB onboard eMMC flash. It integrates dual-band 802.11 b/g/n/ac Wi-Fi, Bluetooth 5.0 with BLE, Gigabit Ethernet PHY, one-lane PCIe Gen 2, one USB 2.0 port, two USB 3.0 ports, dual HDMI 2.0 outputs, and two 4-lane MIPI interfaces. The module measures 55 mm × 40 mm × 4.7 mm, operates from a 5 V input, and supports an operating temperature range of -20 °C to +85 °C.
Sign in to ask questions about the Raspberry Pi SC1606 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC1606 technical specifications.
| Processor | Broadcom BCM2712 quad-core Arm Cortex-A76 |
| CPU Clock | 2.4GHz |
| Architecture | 64-bit Armv8 |
| Memory | 16GB |
| Memory Type | LPDDR4x-4267 SDRAM with ECC |
| eMMC Storage | 16GB |
| Wi-Fi | IEEE 802.11 b/g/n/ac dual-band 2.4 GHz and 5.0 GHz |
| Bluetooth | 5.0 with BLE |
| Ethernet | Gigabit Ethernet PHY with IEEE 1588 |
| PCIe | 1-lane Gen 2 host interface |
| PCIe Data Rate | 5Gb/s |
| USB 2.0 Ports | 1 |
| USB 3.0 Ports | 2 |
| HDMI Outputs | 2 x HDMI 2.0 |
| Display Resolution | Up to 4Kp60 on both HDMI ports simultaneously |
| MIPI Interfaces | 2 x 4-lane CSI/DSI |
| GPIO | Up to 30 |
| Input Voltage | 5V |
| Operating Temperature | -20 to 85°C |
| Dimensions | 55 x 40 x 4.7mm |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Raspberry Pi SC1606 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.