Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Ratioplast Electronics 0100225212034 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 34 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Ratioplast Electronics 0100225212034 to view detailed technical specifications.
No datasheet is available for this part.