Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Ratioplast Electronics 0100325112007 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Ratioplast Electronics 0100325112007 to view detailed technical specifications.
No datasheet is available for this part.