Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Ratioplast Electronics 0110103112011 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 11 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Ratioplast Electronics 0110103112011 to view detailed technical specifications.
No datasheet is available for this part.