Conn SMI Single Mode PL Cable Mount
Checking distributor stock and pricing after the page loads.
| Type | SMI |
| Gender | PL |
| Mode | Single Mode |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |