Fiber Optic Cable 1Fibers 2.2mm Black
Ratioplast Electronics 93FIPE010000201SW-AA technical specifications.
| Type | Fiber Optic Cable |
| Number of Fibers | 1 |
| Jacket Color | Black |
| Maximum Outer Diameter | 2.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ratioplast Electronics 93FIPE010000201SW-AA to view detailed technical specifications.
No datasheet is available for this part.