
Rawl Fixings Brass, Rubber Wall Plug 9040 M3, fixing hole diameter 8mm, length 24mm
Rawl Fixings 9040 technical specifications.
| Length | 24mm |
| Material | Brass, Rubber |
| Mount | Wall |
| RoHS | Compliant |
Download the complete datasheet for Rawl Fixings 9040 to view detailed technical specifications.
No datasheet is available for this part.
