RAXXESS PIN TORX SCREWS, LENGTH: 10 - 32 X 3/4 , INCLUDES: WASHER, REQUIRES: SPECIAL DRIVER FOR REMOVAL, QUANTITY: 100 SCREWS AND WASHERS PER BAG
Raxxess PNTX-100 technical specifications.
| Package/Case | 100 |
| Height | 1.5inch |
| Length | 4.5inch |
| Mount | Screw |
| Weight | 0.6548lb |
| Width | 3inch |
| RoHS | Not Compliant |
No datasheet is available for this part.