Raxxess PVP-1 technical specifications.
| Height | 0.75inch |
| Length | 22.25inch |
| Weight | 0.3308lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Raxxess PVP-1 to view detailed technical specifications.
No datasheet is available for this part.