Raxxess Vent Panel, Material: 104 Aluminum, Spaces: 1, Finish: Black Powder Coated with Brushed Black Anodized, Features: For pa
Raxxess VPL-1 technical specifications.
| Package/Case | Aluminum |
| Height | 0.25inch |
| Length | 22inch |
| Weight | 0.25lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.