Sign in to ask questions about the Rayhome 50-0025AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rayhome 50-0025AK technical specifications.
| Length | 50mm |
| Material | Stainless Steel |
| Thickness | 0.03mm |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rayhome 50-0025AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.