Terminal Lug, Lockwasher, Brass, Tin Plate, Length .718, Hole Size #6
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Material | Brass |
| Orientation | Straight |
| Packaging | Bulk |
| Thickness | 457um |
| Width | 7.94mm |
| RoHS | Not Compliant |