
Alkaline AA 49.2 to 50.5 mm 1.5 V Cylindrical Battery
Rayovac AL-AA technical specifications.
| Capacity | 1100mAh |
| Lead Free | Lead Free |
| Mount | External |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
No datasheet is available for this part.
