NON-RECHARGEABLE BATTERY, 1.5V, C; Battery Technology:Alkaline; Battery Capacity:-; Battery Voltage:1.5V; Battery Size Code:C; Battery Terminals:Raised Positive and Flat Negative; External Diameter:26.2mm; External Height:50mm
Rayovac ALC-12F technical specifications.
| Chemistry/Technology | Alkaline |
| Height | 50mm |
| Outside Diameter | 26.2mm |
| Reach SVHC Compliant | Unknown |
| Weight | 70g |
| RoHS | Not Compliant |
No datasheet is available for this part.
