
This 3V lithium battery has a capacity of 390mAh and is non-rechargeable. It measures 10.8mm in height and 25.4mm in width, with a weight of 11.9g. The battery is lead free and suitable for external mounting.
Rayovac FB2032H2-BA technical specifications.
| Capacity | 390mAh |
| Chemistry/Technology | Lithium |
| Height | 10.8mm |
| Lead Free | Lead Free |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 3V |
| Weight | 11.9g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
