NON-RECHARGEABLE BATTERY, 3V; Battery Voltage: 3V; Battery Size Code: CR2450; Battery Technology: Lithium Manganese...
Checking distributor stock and pricing after the page loads.
Rayovac V6450101401 technical specifications.
| Capacity | 560mAh |
| Chemistry/Technology | Lithium |
| Height | 5mm |
| Mount | External |
| Outside Diameter | 24.5mm |
| Reach SVHC Compliant | Unknown |
| Weight | 6.2g |
| RoHS | Not Compliant |
No datasheet is available for this part.