
IP68 Junction Box, 120 x 80 x 50mm, White
Raytech magicbox120 technical specifications.
| Package/Case | 120 |
| Color | White |
| Height | 50mm |
| Length | 120mm |
| Mount | Box |
| Number of Ways | 6 |
| Ratings | IP68 |
| Series | Magic Box |
| Width | 80mm |
| RoHS | Compliant |
No datasheet is available for this part.
