
IP68 Junction Box, 150 x 110 x 70mm, White
Raytech magicbox150 technical specifications.
| Color | White |
| Height | 70mm |
| Length | 150mm |
| Mount | Box |
| Number of Ways | 10 |
| Ratings | IP68 |
| Series | Magic Box |
| Width | 110mm |
| RoHS | Compliant |
No datasheet is available for this part.
