
Raytech 250 g Kit Blue Rubber & Contact Adhesive Heat Shrink Products Paste
Raytech SKYPLAST250 technical specifications.
| Color | White, Blue |
| Max Operating Temperature | 180°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Weight | 250g |
| RoHS | Compliant |
No datasheet is available for this part.
