Resistor; Wirewound; Res 2 Ohms; Pwr-Rtg 50 W; Tol 1%; Lug; Alum Housed
RCD 620-2R00-FBW technical specifications.
| Package/Case | Aluminum |
| Packaging | Bulk |
| Resistance | 2R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for RCD 620-2R00-FBW to view detailed technical specifications.
No datasheet is available for this part.